NXP MMG3012NT1 technical specifications.
| Number of Terminals | 3 |
| Number of Functions | 1 |
| Supply Current-Max | 82 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMG3012NT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.