NXP MML20242HT1 technical specifications.
| Number of Terminals | 12 |
| Number of Functions | 1 |
| Supply Current-Max | 207 |
| RoHS | Yes |
| Eccn Code | 5A991 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MML20242HT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.