NXP MMM5063R2 technical specifications.
| Package/Case | Module |
| Frequency | 900MHz |
| Lead Free | Contains Lead |
| Length | 7mm |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 1.01mm |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MMM5063R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.