The MMPF0100F1AEP is an industrial-grade power management IC with a quad flat no-lead (QFN) package, featuring 56 terminals and a temperature range of -40 to 85°C. It operates on a supply voltage of 2.8 to 4.5V and has a width and length of 8mm. This device is designed for industrial applications and has a temperature grade of industrial.
NXP MMPF0100F1AEP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F1AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.