The MMPF0100F6AZESR2 is an industrial-grade power management IC from NXP, featuring a quad channel configuration with 56 terminals. It operates within a temperature range of -40°C to 105°C and is supplied with a nominal voltage of 3.6V, a maximum voltage of 4.5V, and a minimum voltage of 2.8V. The IC is packaged in a 56-pin HVQCCN package with a width and length of 8mm each.
NXP MMPF0100F6AZESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100F6AZESR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.