The NXP MMPF0100NPANESR2 is a power management IC with 56 terminals, operating within a temperature range of -40 to 105°C. It has a quad terminal position and a JEDEC package code of S-XQCC-N56. The device is designed for industrial use and has a supply voltage range of 2.8 to 4.5V. It is available in a 8x8mm HVQCCN package type.
NXP MMPF0100NPANESR2 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 4.5 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Channels | 14 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MMPF0100NPANESR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.