NXP MOD5270BXXE technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| RAM Size | 2.064MB |
| RoHS | Compliant |
Download the complete datasheet for NXP MOD5270BXXE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.