The MP3H6115AC6U is an absolute pressure sensor with a pressure range of 15kPa to 115kPa and a maximum overload pressure of 400kPa. It operates at a maximum supply voltage of 3.3V and has a maximum supply current of 8mA. The sensor has a typical operating supply voltage of 3V and a typical full scale output of 2.82VDC. It has a response time of 1ms and is designed for use in air. The MP3H6115AC6U is available in an 8-pin SSOP package.
NXP MP3H6115AC6U technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 115kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 3.3V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 8mA |
| Media | Air |
| Min Operating Supply Voltage | 2.7V |
| Output Voltage | 0.12 to 2.8V |
| Response Time | 1ms |
| Typical Full Scale Output | 2.82VDC |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MP3H6115AC6U to view detailed technical specifications.
No datasheet is available for this part.