NXP MP3V5004GC6T1 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Type | Analog |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MP3V5004GC6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
