NXP MP3V5050VC6T1 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | -50kPa to 0kPa |
| Maximum Overload Pressure | 200kPa |
| Max Operating Supply Voltage | 3.3V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 2.7V |
| Output Voltage | 0.1 to 2.8V |
| Response Time | 1ms |
| Typical Full Scale Output | 2.8VDC |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MP3V5050VC6T1 to view detailed technical specifications.
No datasheet is available for this part.