
Differential piezoresistive pressure sensor with a measurement range of -7.25 to 0 psi. Features a 2.5% accuracy and outputs a voltage from 0.12V to 2.82V. Operates within a temperature range of -40°C to 125°C and requires a supply voltage between 2.7V and 3V. Designed for surface mount applications with solder termination.
NXP MP3V5050VC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MP3V5050VC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.