NXP MPC17511AEP technical specifications.
| Package/Case | QFN |
| Frequency | 200kHz |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 1A |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Output Voltage | 6.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.00151oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC17511AEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
