
The MPC17511AEPR2 is a CMOS motor driver IC from NXP, packaged in a QFN surface mount package. It operates over a temperature range of 0°C to 150°C and is designed for use with an operating supply voltage of 10V. The device can supply a maximum output current of 1A and has a supply current of 3mA. The MPC17511AEPR2 is RoHS compliant and is available in quantities of 2500 per reel.
NXP MPC17511AEPR2 technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 10V |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 3mA |
| Technology | CMOS |
| Weight | 0.00151oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC17511AEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
