
The MPC17511AEVEL is a surface mount CMOS motor driver IC designed for operation over the -20°C to 150°C temperature range. It operates from a 5V supply voltage and can handle up to 1A of output current. The device is packaged in a halogen-free SSOP package and is available in quantities of 2000 per reel. The MPC17511AEVEL is a lead-free device and is suitable for use in applications where halogen-free components are required. It is a CMOS technology device, making it suitable for low power consumption applications.
NXP MPC17511AEVEL technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Supply Current | 3mA |
| Technology | CMOS |
| Weight | 0.004596oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17511AEVEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.