
The MPC17511EPR2 is a 24-pin QFN EP motor driver IC from NXP, designed for surface mount applications. It operates within a supply voltage range of 2 to 6.8 volts and can withstand temperatures between -20 and 65 degrees Celsius. The device features a non-lead-frame SMT package with a plastic material and a 0.5mm pin pitch. It is suitable for use in motor control applications.
NXP MPC17511EPR2 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Motor Driver |
| Min Operating Supply Voltage | 2V |
| Max Operating Supply Voltage | 6.8V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 65°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPC17511EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.