
The MPC17517DTBR2 is a surface mount motor driver IC from NXP. It features a parallel interface and can handle an output current of 1A. The device is packaged in a TSSOP package and is available on tape and reel. The operating temperature range is -20°C to 150°C. Note that this device contains lead and is not RoHS compliant.
NXP MPC17517DTBR2 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC17517DTBR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
