NXP MPC17529EP technical specifications.
| Package/Case | PQFP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.6V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 700mA |
| Output Voltage | 6.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17529EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
