NXP MPC17529EPR2 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.6V |
| Mount | Surface Mount |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17529EPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
