
Dual H-bridge motor driver IC featuring a 200kHz switching frequency and 700mA maximum output current per channel. Operates from a 2.7V to 6.8V supply voltage range, with a typical operating supply of 3V. Offers 4 outputs and supports parallel interface for control. Packaged in a 20-pin SSOP for surface mounting, this RoHS compliant component is rated for operation between -20°C and 150°C.
NXP MPC17531AEV technical specifications.
| Package/Case | SSOP |
| Frequency | 200kHz |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 6.8V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 3V |
| Output Current | 700mA |
| Output Voltage | 11V |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Termination | SMD/SMT |
| Weight | 0.006475oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17531AEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
