
The MPC17531ATEJ is a 20-pin dual motor driver IC from NXP, designed for use in a variety of applications. It operates within a supply voltage range of 2V to 8.6V and has a maximum operating temperature of 65°C. The device is packaged in a 6.5mm x 4.4mm TSSOP-20 package with a 0.65mm pitch, making it suitable for surface-mount applications. The MPC17531ATEJ is compliant with RoHS regulations and is suitable for use in motor driver applications.
NXP MPC17531ATEJ technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 20 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 8.6 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC17531ATEJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.