
The NXP MPC17531ATEPR2 is a surface mount motor driver IC with a maximum operating temperature of 65°C and a minimum operating temperature of -20°C. It operates on a supply voltage of 3V and has a maximum supply voltage of 3.6V. The IC has an output current of 700mA and is available in a VQFN package. It is RoHS compliant and packaged in tape and reel with 2500 units per reel.
NXP MPC17531ATEPR2 technical specifications.
| Package/Case | VQFN |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 700mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Weight | 0.00151oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17531ATEPR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
