
The MPC17531ATEV is a motor driver IC from NXP, designed to operate within a temperature range of -20°C to 150°C. It features a maximum output current of 700mA and a maximum supply voltage of 3.6V. The device is lead-free and RoHS compliant, packaged in a surface mount SSOP package. It is suitable for use in applications where a compact and reliable motor driver is required.
NXP MPC17531ATEV technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 700mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 700mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Weight | 0.006475oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17531ATEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
