The MPC17531ATEVEL is a motor driver IC from NXP, operating within a temperature range of -20°C to 150°C. It is designed to handle a maximum output current of 700mA and is supplied with a voltage of 3V. The IC is packaged in a surface mount SSOP package and is compliant with RoHS regulations. It is available in quantities of 2000, packaged in tape and reel.
NXP MPC17531ATEVEL technical specifications.
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Interface | Parallel |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 700mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006475oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17531ATEVEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.