
The MPC17533EV is a dual-output CMOS driver IC from NXP, designed for surface mount applications. It operates within a temperature range of -20°C to 65°C and is compliant with RoHS regulations. The device can supply up to 700mA of current and has a power dissipation of 830mW. It is available in a 94-unit SSOP package, packaged in rail/Tube format.
NXP MPC17533EV technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.7V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Frequency | 200 kHz |
| Operating Supply Voltage | 5V |
| Output Current | 700mA |
| Package Quantity | 94 |
| Packaging | Rail/Tube |
| Power Dissipation | 830mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3mA |
| Technology | CMOS |
| Weight | 0.004596oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17533EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
