NXP MPC17550EV technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Output Current | 700mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC17550EV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.