NXP MPC17559EP technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC17559EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
