
The MPC17559EPR2 is a surface mount motor driver from NXP, featuring a QFN package and operating within a temperature range of -20°C to 65°C. It has a maximum output current of 300mA and is available in lead-free packaging. This device is not RoHS compliant.
NXP MPC17559EPR2 technical specifications.
| Package/Case | QFN |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Output Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC17559EPR2 to view detailed technical specifications.
No datasheet is available for this part.
