NXP MPC184VFB technical specifications.
| Data Bus Width | 32b |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 0.061218oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC184VFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.