NXP MPC184VMB technical specifications.
| Data Bus Width | 32b |
| Frequency | 66MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.055144oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC184VMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.