
The NXP MPC18730EP is a surface mount power management IC with a maximum input voltage of 4.2V and operating temperature range of -10°C to 65°C. It is packaged in a QFN-64 package and is RoHS compliant. The device has a maximum supply current of 9mA and a maximum supply voltage of 4.2V. It is suitable for use in applications where a low power consumption is required.
NXP MPC18730EP technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 4.2V |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 4.2V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Cells | 1 |
| Operating Supply Current | 9mA |
| Package Quantity | 260 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.005009oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC18730EP to view detailed technical specifications.
No datasheet is available for this part.