NXP MPC2605ZP66R technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 241 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B241 |
| Width | 25 |
| Length | 25 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | CACHE TAG SRAM |
| Parallel/Serial | PARALLEL |
| Access Time-Max | 8.5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC2605ZP66R to view detailed technical specifications.
No datasheet is available for this part.