
32-bit RISC microcontroller featuring a PowerPC e300 core, operating at up to 400MHz. This ROMless MCU offers 128KB RAM and 72KB ROMless memory, with a 3.3V operating supply voltage ranging from 3V to 3.6V. It includes 147 I/Os, 8 timers/counters, and I2C peripheral support. Packaged in a 516-pin BGA for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
NXP MPC5121VY400B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 72KB |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MPC5121e |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5121VY400B to view detailed technical specifications.
No datasheet is available for this part.