32-bit RISC microprocessor operating at 400MHz. Features a 516-terminal PBGA package with dimensions of 27x27mm. Designed for industrial temperature ranges, with a minimum operating temperature of -40°C and a maximum of 85°C. Nominal supply voltage is 1.4V, with a range of 1.33V to 1.47V.
NXP MPC5121YVY400B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 516 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 400 |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5121YVY400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.