NXP MPC5123VY300B technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 516 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B516 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.4 |
| Supply Voltage-Min | 1.33 |
| Supply Voltage-Max | 1.47 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 300 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5123VY300B to view detailed technical specifications.
No datasheet is available for this part.