The MPC5123VY400B is a 32-bit PowerPC microcontroller with a frequency of 400MHz. It operates within a temperature range of 0-70°C and is supplied with a voltage of 3.3V. The device features 128KB of RAM and is available in a surface mount package. It is compliant with RoHS regulations and is packaged in a tray with 40 units. The microcontroller includes peripherals such as a watchdog timer and direct memory access controller.
NXP MPC5123VY400B technical specifications.
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Not Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, EBI/EMI |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Memory Type | ROMless, |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC5123 |
| Weight | 0.154302oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5123VY400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.