
32-bit RISC microprocessor featuring a PowerPC core architecture operating at up to 400MHz. This surface mount BGA package offers 147 I/Os and includes integrated peripherals such as WDT, DMA, and I2C, alongside 8 timers/counters. Supports I2C, USB, CAN, Ethernet, and EBI/EMI interfaces, with 128KB RAM and ROMless memory. Operates within a 3V to 3.3V supply voltage range, from -40°C to 85°C, and is Halogen Free, Lead Free, and RoHS compliant.
NXP MPC5123YVY400B technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Halogen Free |
| Interface | I2C, USB, CAN, Ethernet, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.3V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 147 |
| Number of Timers/Counters | 8 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | MPC5123 |
| Watchdog Timer | Yes |
| Weight | 0.193897oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5123YVY400B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
