
The MPC5200BV400 is a PowerPC microprocessor with a 32-bit data bus width and a maximum frequency of 400MHz. It operates within a supply voltage range of 1.42V to 1.58V and has a maximum I/O voltage of 3.6V. The device is packaged in a BGA format and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
NXP MPC5200BV400 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 400MHz |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max I/O Voltage | 3.6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.58V |
| Min Supply Voltage | 1.42V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | No |
| Series | MPC52xx |
| Weight | 0.092146oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC5200BV400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
