
The MPC5200VR400BR2 is a 1-core microprocessor with a 32-bit data bus width, operating at a maximum frequency of 400MHz. It is designed to withstand temperatures between 0°C and 70°C. The device is packaged in a BGA package and is available in a tape and reel format. The MPC5200VR400BR2 is compliant with RoHS regulations and is halogen-free.
NXP MPC5200VR400BR2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPC52xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5200VR400BR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
