NXP MPC533CVR40 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| Series | MPC5xx |
| Weight | 0.084889oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC533CVR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
