
32-bit PowerPC microcontroller IC operating at 40MHz, featuring 512KB of FLASH memory and 32KB of RAM. This surface-mount device supports SPI, CAN, SCI, UART, USART, and EBI/EMI interfaces, with 56 programmable I/Os and 22 timers/counters. It operates within a 2.6V to 5V supply voltage range and has an access time of 40us. The microcontroller is housed in a 388-PBGA package and operates from -40°C to 85°C.
NXP MPC533CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC533CZP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
