
32-bit PowerPC microcontroller with 40MHz max frequency and 512KB FLASH memory. Features 32KB RAM, 56 I/Os, and interfaces including SPI, CAN, SCI, UART, USART, and EBI/EMI. Operates from a 5V supply with an external oscillator. Includes peripherals like POR, PWM, and WDT, with 22 timers/counters. Packaged in a 388-PBGA (27x27) tray, with an operating temperature range of -40°C to 85°C.
NXP MPC534CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 512KB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | MPC5xx |
| Weight | 0.086451oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC534CZP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
