
The MPC535CVR40 is a 32-bit PowerPC microcontroller with 1MB of FLASH memory and 56 I/Os. It operates at a maximum frequency of 40MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The device is packaged in a BGA package and is lead-free and halogen-free. It supports various interfaces including SPI, CAN, UART, USART, and EBI/EMI.
NXP MPC535CVR40 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 22 |
| Operating Supply Voltage | 2.5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 36KB |
| Series | MPC5xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC535CVR40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
