NXP MPC536CZP40 technical specifications.
| Access Time | 40us |
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1MB |
| Memory Type | EEPROM, FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 56 |
| Number of Programmable I/O | 56 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 40 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 32KB |
| Series | MPC5xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPC536CZP40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
