NXP MPC5510KIT208 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Qorivva |
| RoHS | Compliant |
Download the complete datasheet for NXP MPC5510KIT208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.