32-bit RISC microcontroller featuring a 16 MHz clock frequency and 80 MHz speed. This industrial-grade integrated circuit offers 130 I/O lines, 32-bit external data and address buses, and 196,608 words of FLASH ROM with 81,920 bytes of RAM. It includes ADC and DMA capabilities, operating within a temperature range of -40°C to 105°C. The component is housed in a 208-terminal S-PBGA-B208 package with a nominal supply voltage of 5V.
NXP MPC5517GAVMG80 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 130 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 80 |
| ROM Programmability | FLASH |
| ROM (words) | 196608 |
| RAM (bytes) | 81920 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5517GAVMG80 to view detailed technical specifications.
No datasheet is available for this part.