
32-bit PowerPC microcontroller featuring 3MB FLASH memory and 128KB RAM, operating at up to 82MHz. Supports SPI, CAN, SCI, Ethernet, and EBI/EMI interfaces, with 192 I/Os and 3 timers. Packaged in a BGA for surface mounting, with a wide operating temperature range of -40°C to 125°C and a supply voltage of 4.5V to 5.25V. Includes POR, PWM, WDT, and DMA peripherals.
NXP MPC5534MZQ80 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 82MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, Ethernet, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 82MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 3MB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 192 |
| Number of Timers/Counters | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.061654oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC5534MZQ80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
