32-bit FLASH microcontroller operating at a maximum clock frequency of 132MHz. Features 1.536MB of FLASH memory and 64KB of RAM. Designed for automotive temperature grades, with an operating temperature range of -40°C to 125°C. Housed in a 208-terminal PBGA package with a 32-bit external data bus and 24-bit address bus. Includes PWM channels and an ADC.
NXP MPC5553MVF132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 208 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B208 |
| Width | 17 |
| Length | 17 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 510 |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | No |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPC5553MVF132 to view detailed technical specifications.
No datasheet is available for this part.