
32-bit PowerPC microcontroller featuring 1.5MB FLASH memory and 64KB RAM. Operates at a maximum frequency of 132MHz with a 32-bit data bus. Offers extensive interfaces including 7-WIRE, SPI, CAN, Ethernet, SCI, and EBI/EMI. Designed for surface mount with a BGA package, supporting a wide operating voltage range of 1.35V to 5.25V and temperatures from -40°C to 125°C. Includes peripherals like POR, PWM, WDT, and DMA.
Sign in to ask questions about the NXP MPC5553MZP132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MPC5553MZP132 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 132MHz |
| Halogen Free | Halogen Free |
| Interface | 7-WIRE, SPI, CAN, Ethernet, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 1.5MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Number of I/Os | 220 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 3V |
| Oscillator Type | External |
| Package Quantity | 200 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.112975oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MPC5553MZP132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
