32-bit microcontroller featuring a 132MHz clock speed and 2097152 words of FLASH ROM. This integrated circuit offers 65536 bytes of RAM and 220 I/O lines, with a 32-bit external data bus and 24-bit address bus. Designed for military temperature grades, it operates from 1.35V to 1.65V supply voltage and supports PWM channels and ADC functionality. Packaged in a 416-terminal PBGA with dimensions of 27x27mm, it boasts a maximum operating temperature of 125°C.
NXP MPC5554AVR132 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 416 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B416 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 1.5 |
| Supply Voltage-Min | 1.35 |
| Supply Voltage-Max | 1.65 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 220 |
| External Data Bus Width | 32 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 132 |
| ROM Programmability | FLASH |
| ROM (words) | 2097152 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPC5554AVR132 to view detailed technical specifications.
No datasheet is available for this part.