
32-bit PowerPC microcontroller featuring a 135MHz core frequency and 2MB FLASH memory. This surface mount device operates from 4.5V to 5.25V, with a 64KB RAM size. Integrated peripherals include POR, PWM, WDT, and DMA, with interfaces for SPI, CAN, SCI, and EBI/EMI. Packaged in BGA for tape and reel, it supports an operating temperature range of -40°C to 125°C.
NXP MPC5554MVR132R2 technical specifications.
| Package/Case | BGA |
| Core Architecture | PowerPC |
| Data Bus Width | 32b |
| Frequency | 135MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 132MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 2MB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 256 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | MPC55xx Qorivva |
| Weight | 0.109483oz |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
